+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC11E09244AQ

Encoder: incremental; THT; 9imp/revol; Pos: 18; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC11E09244AQ
TME Symbol:
EC11E09244AQ

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
9imp/revol.
Number of positions
18
Output signal
two phase A and B
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
13mm
Shaft diameter
6mm
Cut depth
1.5mm
Key stroke
1.5mm
Encoders features
with button
Dimensions
Gross weight3.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC11E09244AQ
391 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 3.15 USDGross price for quantities from 5 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.68 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 120 pcs - 2.47 USDGross price for quantities from 120 pcs - 2.47 USD
Packaging method by the manufacturer:
Tray = 120 pcs