+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

427046

Heat shrink boot; 148/84mm; L: 90mm; black; EC; Plating: mastic

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427046

Alternative designations: EC 140

TME Symbol:
EC140

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink boot
Min. diameter before shrinking
148/84mm
Length
90mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
35mm
Manufacturer series
EC
Plating material
mastic
Gross weight87 g
EAN code4010311209425
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427046
4 in TME stock
Net price for quantities from 1 pcs - 25.73 USDGross price for quantities from 1 pcs - 25.73 USD
Net price for quantities from 3 pcs - 23.15 USDGross price for quantities from 3 pcs - 23.15 USD
Net price for quantities from 5 pcs - 20.58 USDGross price for quantities from 5 pcs - 20.58 USD
Net price for quantities from 25 pcs - 17.37 USDGross price for quantities from 25 pcs - 17.37 USD
No. of pieces (Multiplicity: 1)