+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output current | 2A | |
Mounting | SMT | |
Manufacturer series | EC2SB | |
Body dimensions | 25.4x25.4x9.2mm | |
Efficiency | 85% | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |