+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC2SBW-24S05

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 2000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC2SBW-24S05
TME Symbol:
EC2SBW-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
EC2SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
84%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight18.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SBW-24S05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.84 USDGross price for quantities from 1 pcs - 36.84 USD
Net price for quantities from 12 pcs - 36.27 USDGross price for quantities from 12 pcs - 36.27 USD
Net price for quantities from 36 pcs - 35.50 USDGross price for quantities from 36 pcs - 35.50 USD
Net price for quantities from 60 pcs - 34.36 USDGross price for quantities from 60 pcs - 34.36 USD
Net price for quantities from 108 pcs - 33.01 USDGross price for quantities from 108 pcs - 33.01 USD
Packaging method by the manufacturer:Tube = 12 pcs