+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC2SBW-24S12H

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 833mA; THT

Manufacturer: CINCON

Manufacturer part number:
EC2SBW-24S12H
TME Symbol:
EC2SBW-24S12H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.833A
Mounting
THT
Manufacturer series
EC2SBW-H
Body dimensions
25.4x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
530kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SBW-24S12H
0 in TME stock
Net price for quantities from 1 pcs - 27.21 USDGross price for quantities from 1 pcs - 27.21 USD
Net price for quantities from 5 pcs - 26.91 USDGross price for quantities from 5 pcs - 26.91 USD
Net price for quantities from 10 pcs - 26.62 USDGross price for quantities from 10 pcs - 26.62 USD
Net price for quantities from 25 pcs - 26.17 USDGross price for quantities from 25 pcs - 26.17 USD
Net price for quantities from 50 pcs - 25.28 USDGross price for quantities from 50 pcs - 25.28 USD
Net price for quantities from 100 pcs - 24.24 USDGross price for quantities from 100 pcs - 24.24 USD
No. of pieces (Multiplicity: 1)