+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC2SBW-24S15N

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 666mA; DIP

Manufacturer: CINCON

Manufacturer part number:
EC2SBW-24S15N
TME Symbol:
EC2SBW-24S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.666A
Case
DIP
Mounting
THT
Manufacturer series
EC2SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
86%
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SBW-24S15N
0 in TME stock
Net price for quantities from 1 pcs - 31.67 USDGross price for quantities from 1 pcs - 31.67 USD
Net price for quantities from 10 pcs - 30.70 USDGross price for quantities from 10 pcs - 30.70 USD
Net price for quantities from 100 pcs - 25.47 USDGross price for quantities from 100 pcs - 25.47 USD
No. of pieces (Multiplicity: 1)