+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC2SBW-24S33H

Converter: DC/DC; 6.6W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2A; THT


Manufacturer: CINCON

Manufacturer part number:
EC2SBW-24S33H
TME Symbol:
EC2SBW-24S33H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6.6W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2A
Mounting
THT
Manufacturer series
EC2SBW-H
Body dimensions
25.4x25.4x10.2mm
Efficiency
81%
Operating temperature
-40...105°C
Switching frequency
530kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SBW-24S33H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.22 USDGross price for quantities from 1 pcs - 27.22 USD
Net price for quantities from 5 pcs - 26.92 USDGross price for quantities from 5 pcs - 26.92 USD
Net price for quantities from 10 pcs - 26.62 USDGross price for quantities from 10 pcs - 26.62 USD
Net price for quantities from 25 pcs - 26.17 USDGross price for quantities from 25 pcs - 26.17 USD
Net price for quantities from 50 pcs - 25.29 USDGross price for quantities from 50 pcs - 25.29 USD
Net price for quantities from 100 pcs - 24.25 USDGross price for quantities from 100 pcs - 24.25 USD