+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC3SAW-24S12HP

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 250mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC3SAW-24S12HP
TME Symbol:
EC3SAW-24S12HP

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.25A
Mounting
THT
Manufacturer series
EC3SAWH
Body dimensions
21.8x9.2x11.1mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SAW-24S12HP
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.19 USDGross price for quantities from 1 pcs - 17.19 USD
Net price for quantities from 5 pcs - 15.66 USDGross price for quantities from 5 pcs - 15.66 USD
Net price for quantities from 14 pcs - 14.71 USDGross price for quantities from 14 pcs - 14.71 USD
Net price for quantities from 98 pcs - 13.30 USDGross price for quantities from 98 pcs - 13.30 USD
Packaging method by the manufacturer:Tube = 14 pcs