+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC3SAW-48D12HP

Converter: DC/DC; 3W; Uin: 18÷74VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC3SAW-48D12HP
TME Symbol:
EC3SAW-48D12HP

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...74V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Mounting
THT
Manufacturer series
EC3SAWH
Body dimensions
21.8x9.2x11.1mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight4.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SAW-48D12HP
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 5 pcs - 15.82 USDGross price for quantities from 5 pcs - 15.82 USD
Net price for quantities from 14 pcs - 14.67 USDGross price for quantities from 14 pcs - 14.67 USD
Net price for quantities from 98 pcs - 13.34 USDGross price for quantities from 98 pcs - 13.34 USD
Packaging method by the manufacturer:Tube = 14 pcs