+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC3SAW-48S05P

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 0÷600mA; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC3SAW-48S05P
TME Symbol:
EC3SAW-48S05P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
0...600mA
Case
SIP8
Mounting
THT
Manufacturer series
EC3SAW
Body dimensions
21.8x9.2x11.1mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.156 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SAW-48S05P
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.93 USDGross price for quantities from 1 pcs - 16.93 USD
Net price for quantities from 5 pcs - 14.96 USDGross price for quantities from 5 pcs - 14.96 USD
Net price for quantities from 14 pcs - 13.73 USDGross price for quantities from 14 pcs - 13.73 USD
Net price for quantities from 98 pcs - 12.70 USDGross price for quantities from 98 pcs - 12.70 USD
Packaging method by the manufacturer:Tube = 14 pcs