+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9...18V DC | |
Output voltage | 12V DC | |
Output current | 1.25A | |
Mounting | SMT | |
Manufacturer series | EC3SB | |
Body dimensions | 25.4x25.4x9.2mm | |
Efficiency | 88% | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |