+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC3SBW-48S05

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 3000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC3SBW-48S05
TME Symbol:
EC3SBW-48S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
3A
Mounting
THT
Manufacturer series
EC3SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight18.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3SBW-48S05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.64 USDGross price for quantities from 1 pcs - 42.64 USD
Net price for quantities from 12 pcs - 41.97 USDGross price for quantities from 12 pcs - 41.97 USD
Net price for quantities from 36 pcs - 40.86 USDGross price for quantities from 36 pcs - 40.86 USD
Net price for quantities from 60 pcs - 39.74 USDGross price for quantities from 60 pcs - 39.74 USD
Net price for quantities from 108 pcs - 37.75 USDGross price for quantities from 108 pcs - 37.75 USD