+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC4AW01H

Converter: DC/DC; 3.3/6W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4AW01H
TME Symbol:
EC4AW01H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3/6W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1A
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight12.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW01H
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 24.21 USD
Net price for quantities from 10 pcs - 22.88 USDGross price for quantities from 10 pcs - 22.88 USD
Net price for quantities from 100 pcs - 21.53 USDGross price for quantities from 100 pcs - 21.53 USD
Packaging method by the manufacturer:Tube = 10 pcs