+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC4BU-12S12

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 833mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4BU-12S12
TME Symbol:
EC4BU-12S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.833A
Mounting
THT
Manufacturer series
EC4BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BU-12S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.21 USDGross price for quantities from 1 pcs - 36.21 USD
Net price for quantities from 10 pcs - 32.37 USDGross price for quantities from 10 pcs - 32.37 USD
Net price for quantities from 100 pcs - 28.33 USDGross price for quantities from 100 pcs - 28.33 USD