+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.25A | |
Output current 2 | 0.25A | |
Mounting | THT | |
Manufacturer series | EC4DAW | |
Body dimensions | 24.2x10x13.7mm | |
Efficiency | 86% | |
Operating temperature | -40...105°C | |
Switching frequency | 580kHz | |
Protection | over current OCP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |