+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC4SAW-24D05N

Converter: DC/DC; 5/6W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC4SAW-24D05N
TME Symbol:
EC4SAW-24D05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
EC4SAW
Body dimensions
21.8x9.2x11.1mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
580kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SAW-24D05N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.16 USDGross price for quantities from 1 pcs - 21.16 USD
Net price for quantities from 14 pcs - 20.60 USDGross price for quantities from 14 pcs - 20.60 USD
Net price for quantities from 28 pcs - 20.18 USDGross price for quantities from 28 pcs - 20.18 USD
Net price for quantities from 56 pcs - 19.62 USDGross price for quantities from 56 pcs - 19.62 USD
Net price for quantities from 112 pcs - 18.86 USDGross price for quantities from 112 pcs - 18.86 USD