+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC4SAW-48D15N

Converter: DC/DC; 5/6W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC4SAW-48D15N
TME Symbol:
EC4SAW-48D15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.4A
Output current 2
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
EC4SAW
Body dimensions
21.8x9.2x1.1mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
580kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SAW-48D15N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.15 USDGross price for quantities from 1 pcs - 21.15 USD
Net price for quantities from 14 pcs - 20.61 USDGross price for quantities from 14 pcs - 20.61 USD
Net price for quantities from 28 pcs - 20.18 USDGross price for quantities from 28 pcs - 20.18 USD
Net price for quantities from 56 pcs - 19.63 USDGross price for quantities from 56 pcs - 19.63 USD
Net price for quantities from 112 pcs - 18.86 USDGross price for quantities from 112 pcs - 18.86 USD
Packaging method by the manufacturer:Tube = 14 pcs