+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC4SAW-48S15N

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 400mA; SIP8

Manufacturer: CINCON

Manufacturer part number:
EC4SAW-48S15N
TME Symbol:
EC4SAW-48S15N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
EC4SAW
Body dimensions
21.8x9.2x11.1mm
Efficiency
88%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
remote ON/OFF control
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SAW-48S15N
0 in TME stock
Net price for quantities from 1 pcs - 17.88 USDGross price for quantities from 1 pcs - 17.88 USD
Net price for quantities from 10 pcs - 17.24 USDGross price for quantities from 10 pcs - 17.24 USD
Net price for quantities from 100 pcs - 14.11 USDGross price for quantities from 100 pcs - 14.11 USD
No. of pieces (Multiplicity: 1)