+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC4SBW-24S12

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC4SBW-24S12
TME Symbol:
EC4SBW-24S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.67A
Output current 2
1.67A
Mounting
THT
Manufacturer series
EC4SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight19.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4SBW-24S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.91 USDGross price for quantities from 1 pcs - 45.91 USD
Net price for quantities from 12 pcs - 45.20 USDGross price for quantities from 12 pcs - 45.20 USD
Net price for quantities from 36 pcs - 44.24 USDGross price for quantities from 36 pcs - 44.24 USD
Net price for quantities from 60 pcs - 42.81 USDGross price for quantities from 60 pcs - 42.81 USD
Net price for quantities from 108 pcs - 40.66 USDGross price for quantities from 108 pcs - 40.66 USD
Packaging method by the manufacturer:Tube = 12 pcs