+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 9...36V DC | |
Output voltage | 15V DC | |
Output current | 1.33A | |
Case | DIP6 | |
Mounting | THT | |
Manufacturer series | EC4SBW | |
Body dimensions | 25.4x25.4x10.2mm | |
Efficiency | 89% | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |