+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5-M

Connector: DC supply; plug; EC5; male; power supply; 40A; 500V; blue


Manufacturer: AMASS

Manufacturer part number:
EC5-M
TME Symbol:
EC5-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Manufacturer series
EC5
Kind of connector
male
Connector family
power supply
Current rating
40A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold flash
Colour
blue
Flammability rating
UL94V-0
Body material
polyamide
Wire size
10AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight7.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
EC5-M
3965 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 20 pcs - 1.31 USDGross price for quantities from 20 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsBag = 500 pcs