+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...32V DC | |
Output voltage | 15V DC | |
Output current | 0.666A | |
Mounting | SMT | |
Manufacturer series | EC5A | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 87% | |
Operating temperature | -25...71°C | |
Number of outputs | 1 |