+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5BU-12S05

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 0÷3000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC5BU-12S05
TME Symbol:
EC5BU-12S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
0...3A
Mounting
THT
Manufacturer series
EC5BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight30.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BU-12S05
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 30.46 USDGross price for quantities from 1 pcs - 30.46 USD
Net price for quantities from 5 pcs - 27.07 USDGross price for quantities from 5 pcs - 27.07 USD
Net price for quantities from 20 pcs - 24.53 USDGross price for quantities from 20 pcs - 24.53 USD
Net price for quantities from 100 pcs - 22.84 USDGross price for quantities from 100 pcs - 22.84 USD