+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5BW-48S12AT

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 1.25A; DIP6


Manufacturer: CINCON

Manufacturer part number:
EC5BW-48S12AT
TME Symbol:
EC5BW-48S12AT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
1.25A
Case
DIP6
Mounting
THT
Body dimensions
50.8x25.4x10.2mm
Efficiency
87%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
EC5BW-48S12AT
0 in TME stock
Net price for quantities from 1 pcs - 42.69 USDGross price for quantities from 1 pcs - 42.69 USD
Net price for quantities from 10 pcs - 41.40 USDGross price for quantities from 10 pcs - 41.40 USD
Net price for quantities from 100 pcs - 33.63 USDGross price for quantities from 100 pcs - 33.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.