+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5DAW-48D12N

Converter: DC/DC; 10W; Uin: 18÷74VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC5DAW-48D12N
TME Symbol:
EC5DAW-48D12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...74V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.417A
Output current 2
417mA
Mounting
THT
Manufacturer series
EC5DAW
Body dimensions
24.2x13.7x10mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
530kHz
Protection
over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight6.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5DAW-48D12N
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.76 USDGross price for quantities from 1 pcs - 22.76 USD
Net price for quantities from 5 pcs - 22.11 USDGross price for quantities from 5 pcs - 22.11 USD
Net price for quantities from 10 pcs - 21.32 USDGross price for quantities from 10 pcs - 21.32 USD
Net price for quantities from 25 pcs - 20.42 USDGross price for quantities from 25 pcs - 20.42 USD
Net price for quantities from 100 pcs - 18.21 USDGross price for quantities from 100 pcs - 18.21 USD