+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...36V DC | |
Output voltage | 15V DC | |
Output current | 0.666A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | EC5SAW | |
Body dimensions | 22x9.5x12mm | |
Efficiency | 88.5% | |
Operating temperature | -40...85°C | |
Switching frequency | 530kHz | |
Protection | short circuit protection SCP, voltage drop BOP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |