+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5SAW-48D05N

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC5SAW-48D05N
TME Symbol:
EC5SAW-48D05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Case
SIP8
Mounting
THT
Manufacturer series
EC5SAW
Body dimensions
22x9.5x12mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
530kHz
Protection
short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight4.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SAW-48D05N
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 29.09 USDGross price for quantities from 1 pcs - 29.09 USD
Net price for quantities from 14 pcs - 27.73 USDGross price for quantities from 14 pcs - 27.73 USD
Net price for quantities from 28 pcs - 26.52 USDGross price for quantities from 28 pcs - 26.52 USD
Net price for quantities from 56 pcs - 25.31 USDGross price for quantities from 56 pcs - 25.31 USD
Net price for quantities from 112 pcs - 23.65 USDGross price for quantities from 112 pcs - 23.65 USD