+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5SAW-48D12N

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: CINCON

Manufacturer part number:
EC5SAW-48D12N
TME Symbol:
EC5SAW-48D12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.417A
Output current 2
417mA
Case
SIP8
Mounting
THT
Manufacturer series
EC5SAW
Body dimensions
22x9.5x12mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
530kHz
Protection
short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight4.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SAW-48D12N
0 in TME stock
Net price for quantities from 1 pcs - 36.37 USDGross price for quantities from 1 pcs - 36.37 USD
Net price for quantities from 14 pcs - 34.67 USDGross price for quantities from 14 pcs - 34.67 USD
Net price for quantities from 28 pcs - 33.33 USDGross price for quantities from 28 pcs - 33.33 USD
Net price for quantities from 56 pcs - 31.64 USDGross price for quantities from 56 pcs - 31.64 USD
Net price for quantities from 112 pcs - 29.75 USDGross price for quantities from 112 pcs - 29.75 USD
No. of pieces (Multiplicity: 1)