+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5SAW-48S05N

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 2000mA; SIP8


Manufacturer: CINCON

Manufacturer part number:
EC5SAW-48S05N
TME Symbol:
EC5SAW-48S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
2A
Case
SIP8
Mounting
THT
Manufacturer series
EC5SAW
Body dimensions
22x9.5x12mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
530kHz
Protection
short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SAW-48S05N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.39 USDGross price for quantities from 1 pcs - 27.39 USD
Net price for quantities from 14 pcs - 24.39 USDGross price for quantities from 14 pcs - 24.39 USD
Net price for quantities from 28 pcs - 23.07 USDGross price for quantities from 28 pcs - 23.07 USD
Net price for quantities from 56 pcs - 21.65 USDGross price for quantities from 56 pcs - 21.65 USD
Net price for quantities from 70 pcs - 21.18 USDGross price for quantities from 70 pcs - 21.18 USD
Net price for quantities from 112 pcs - 20.35 USDGross price for quantities from 112 pcs - 20.35 USD
Net price for quantities from 140 pcs - 20.07 USDGross price for quantities from 140 pcs - 20.07 USD
Net price for quantities from 210 pcs - 19.60 USDGross price for quantities from 210 pcs - 19.60 USD
Packaging method by the manufacturer:Tube = 14 pcs