+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5SBW-24S05

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 0÷6000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC5SBW-24S05
TME Symbol:
EC5SBW-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0...6A
Mounting
THT
Manufacturer series
EC5SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight19.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SBW-24S05
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.46 USDGross price for quantities from 1 pcs - 53.46 USD
Net price for quantities from 5 pcs - 47.53 USDGross price for quantities from 5 pcs - 47.53 USD
Net price for quantities from 24 pcs - 43.07 USDGross price for quantities from 24 pcs - 43.07 USD
Net price for quantities from 96 pcs - 40.11 USDGross price for quantities from 96 pcs - 40.11 USD
Packaging method by the manufacturer:Tube = 12 pcs