+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC5SBW-24S33N

Converter: DC/DC; 25W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 7.5A; DIP6


Manufacturer: CINCON

Manufacturer part number:
EC5SBW-24S33N
TME Symbol:
EC5SBW-24S33N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
25W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
7.5A
Case
DIP6
Mounting
THT
Manufacturer series
EC5SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5SBW-24S33N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.01 USDGross price for quantities from 1 pcs - 49.01 USD
Net price for quantities from 10 pcs - 47.53 USDGross price for quantities from 10 pcs - 47.53 USD
Net price for quantities from 100 pcs - 38.61 USDGross price for quantities from 100 pcs - 38.61 USD