+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC6AW-110D05N

Converter: DC/DC; 10W; Uin: 43÷160VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC6AW-110D05N
TME Symbol:
EC6AW-110D05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
43...160V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC6AW-110
Body dimensions
31.8x20.3x12.7mm
Efficiency
85%
Insulation voltage
3kV DC
Number of outputs
2
Additional functions
OFF
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-110D05N
0 in TME stock
Net price for quantities from 1 pcs - 26.39 USDGross price for quantities from 1 pcs - 26.39 USD
Net price for quantities from 10 pcs - 25.58 USDGross price for quantities from 10 pcs - 25.58 USD
Net price for quantities from 100 pcs - 20.80 USDGross price for quantities from 100 pcs - 20.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.