+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC6AW-24S05

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1600mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC6AW-24S05
TME Symbol:
EC6AW-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1.6A
Mounting
THT
Manufacturer series
EC6AW
Body dimensions
31.8x20.3x12.7mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight17.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-24S05
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.61 USDGross price for quantities from 1 pcs - 24.61 USD
Net price for quantities from 10 pcs - 24.24 USDGross price for quantities from 10 pcs - 24.24 USD
Net price for quantities from 30 pcs - 23.72 USDGross price for quantities from 30 pcs - 23.72 USD
Net price for quantities from 50 pcs - 22.95 USDGross price for quantities from 50 pcs - 22.95 USD
Net price for quantities from 100 pcs - 22.05 USDGross price for quantities from 100 pcs - 22.05 USD
Packaging method by the manufacturer:Tube = 10 pcs