+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 18...75V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.8A | |
Output current 2 | 0.8A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | EC6AW | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 83% | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Additional functions | OFF |