+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

427051

Heat shrink boot; 80/34mm; L: 95mm; black; EC; Plating: mastic

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427051

Alternative designations: EC 75

TME Symbol:
EC75

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink boot
Min. diameter before shrinking
80/34mm
Length
95mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
22mm
Manufacturer series
EC
Plating material
mastic
Gross weight50 g
EAN code4010311209371
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427051
0 in TME stock
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 18.66 USD
Net price for quantities from 3 pcs - 16.80 USDGross price for quantities from 3 pcs - 16.80 USD
Net price for quantities from 5 pcs - 14.93 USDGross price for quantities from 5 pcs - 14.93 USD
Net price for quantities from 25 pcs - 12.60 USDGross price for quantities from 25 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.