+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC7AW-24D12

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC7AW-24D12
TME Symbol:
EC7AW-24D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.417A
Output current 2
417mA
Case
DIP24
Mounting
THT
Manufacturer series
EC7AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
88.5%
Operating temperature
-40...85°C
Switching frequency
530kHz
Insulation voltage
3kV DC
Number of outputs
2
Gross weight16.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON
*
EC7AW-24D12
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 10 pcs