+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC7AW-24S33

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC7AW-24S33
TME Symbol:
EC7AW-24S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2A
Case
DIP24
Mounting
THT
Manufacturer series
EC7AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
530kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight16.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7AW-24S33
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.34 USDGross price for quantities from 1 pcs - 25.34 USD
Net price for quantities from 5 pcs - 24.46 USDGross price for quantities from 5 pcs - 24.46 USD
Net price for quantities from 50 pcs - 23.59 USDGross price for quantities from 50 pcs - 23.59 USD
Net price for quantities from 100 pcs - 22.71 USDGross price for quantities from 100 pcs - 22.71 USD
Packaging method by the manufacturer:Tube = 10 pcs