+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC7AW-48S05N

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 2000mA; DIP24

Manufacturer: CINCON

Manufacturer part number:
EC7AW-48S05N
TME Symbol:
EC7AW-48S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
2A
Case
DIP24
Mounting
THT
Manufacturer series
EC7AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
85.5%
Operating temperature
-40...85°C
Switching frequency
530kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight16.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON
*
EC7AW-48S05N
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 10 pcs