+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 8.5...160V DC | |
Output voltage | 5V DC | |
Output current | 4A | |
Mounting | THT | |
Manufacturer series | EC7BW18 | |
Body dimensions | 50.8x25.4x10.2mm | |
Efficiency | 85% | |
Operating temperature | -40...85°C | |
Switching frequency | 200kHz | |
Protection | anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | railway industry | |
Conform to the norm | EN 50155 |