+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC7BW18-72S12-EDRT

Converter: DC/DC; 20W; Uin: 10÷160VDC; Uout: 12VDC; Iout: 1670mA


Manufacturer: CINCON

Manufacturer part number:
EC7BW18-72S12-EDRT
TME Symbol:
EC7BW18-72S12-EDRT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
10...160V DC
Output voltage
12V DC
Output current
1.67A
Mounting
for DIN rail mounting, for DIN rail mounting (optional)
Manufacturer series
EC7BW18
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Gross weight144.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW18-72S12-EDRT
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 192.37 USDGross price for quantities from 1 pcs - 192.37 USD
Net price for quantities from 5 pcs - 184.26 USDGross price for quantities from 5 pcs - 184.26 USD
Net price for quantities from 24 pcs - 167.05 USDGross price for quantities from 24 pcs - 167.05 USD
Packaging method by the manufacturer:Tray = 8 pcs