+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC7BW18-72S12

Converter: DC/DC; 20W; Uin: 8.5÷160VDC; Uout: 12VDC; Iout: 1670mA


Manufacturer: CINCON

Manufacturer part number:
EC7BW18-72S12
TME Symbol:
EC7BW18-72S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
8.5...160V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
EC7BW18
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight29.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW18-72S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.54 USDGross price for quantities from 1 pcs - 81.54 USD
Net price for quantities from 12 pcs - 77.72 USDGross price for quantities from 12 pcs - 77.72 USD
Net price for quantities from 36 pcs - 74.75 USDGross price for quantities from 36 pcs - 74.75 USD
Net price for quantities from 60 pcs - 70.92 USDGross price for quantities from 60 pcs - 70.92 USD
Net price for quantities from 108 pcs - 66.68 USDGross price for quantities from 108 pcs - 66.68 USD
Packaging method by the manufacturer:Tube = 12 pcs