+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA0JHG101

Capacitor: electrolytic; 100uF; 6.3VDC; 5x11mm; ±20%; 2000h; NHG-A

Manufacturer: PANASONIC

Manufacturer part number:
ECA0JHG101
TME Symbol:
ECA0JHG101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
100µF
Operating voltage
6.3V DC
Body dimensions
5x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG-A
Gross weight0.454 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA0JHG101
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10 000)