+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA0JM101

Capacitor: electrolytic; 100uF; 6.3VDC; 5x11mm; ±20%; 1000h; M

Manufacturer: PANASONIC

Manufacturer part number:
ECA0JM101
TME Symbol:
ECA0JM101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
100µF
Operating voltage
6.3V DC
Body dimensions
5x11mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 85°C
Manufacturer series
M
Gross weight0.454 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA0JM101
0 in TME stock
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
No. of pieces (Multiplicity: 8 000)