+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA0JM223

Capacitor: electrolytic; THT; 22000uF; 6.3VDC; Ø18x35.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
ECA0JM223

Alternative designations: ECA-0JM223

TME Symbol:
ECA0JM223

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22mF
Operating voltage
6.3V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.9A
Height
35.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA0JM223
0 in TME stock
Net price for quantities from 250 pcs - 1.49 USDGross price for quantities from 250 pcs - 1.49 USD
No. of pieces (Multiplicity: 50)