+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA1AHG153

Capacitor: electrolytic; THT; 15000uF; 10VDC; Ø18x35.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
ECA1AHG153

Alternative designations: ECA-1AHG153

TME Symbol:
ECA1AHG153

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15mF
Operating voltage
10V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
2.18A
Height
35.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1AHG153
0 in TME stock
Net price for quantities from 250 pcs - 1.75 USDGross price for quantities from 250 pcs - 1.75 USD
No. of pieces (Multiplicity: 50)