+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA1CEN220

Capacitor: electrolytic; THT; 22uF; 16VDC; Ø5x11mm; Pitch: 2mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
ECA1CEN220

Alternative designations: ECA-1CEN220

TME Symbol:
ECA1CEN220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
16V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
GA
Operating current
60mA
Height
11mm
Diameter
5mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CEN220
0 in TME stock
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.