+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECA-1EEN100
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 10µF | |
Operating voltage | 25V DC | |
Body dimensions | Ø5x11mm | |
Terminal pitch | 2mm | |
Tolerance | ±20% | |
Service life | 1000h | |
Operating temperature | -40...105°C | |
Manufacturer series | GA | |
Operating current | 45mA | |
Height | 11mm | |
Diameter | 5mm |