+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA1EHG222B

Capacitor: electrolytic; THT; 2200uF; 25VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG222B

Alternative designations: ECA-1EHG222B

TME Symbol:
ECA1EHG222B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
1.09A
Height
25mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG222B
0 in TME stock
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 1500 pcs - 0.60 USDGross price for quantities from 1500 pcs - 0.60 USD
No. of pieces (Multiplicity: 500)