+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA1EM220I

Capacitor: electrolytic; THT; 22uF; 25VDC; 2000h; -40÷85°C

Manufacturer: PANASONIC

Manufacturer part number:
ECA1EM220I

Alternative designations: ECA-1EM220I

TME Symbol:
ECA1EM220I

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
25V DC
Service life
2000h
Operating temperature
-40...85°C
Gross weight0.055 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
ECA1EM220I
0 in TME stock
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 200)