+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECA2AHG220I

Capacitor: electrolytic; THT; 22uF; 100VDC; Ø6.3x11.2mm; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
ECA2AHG220I

Alternative designations: ECA-2AHG220I

TME Symbol:
ECA2AHG220I

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Service life
1000h
Operating temperature
-55...105°C
Operating current
93mA
Height
11.2mm
Diameter
6.3mm
Gross weight0.055 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
ECA2AHG220I
0 in TME stock
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
Net price for quantities from 20000 pcs - 0.09 USDGross price for quantities from 20000 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 000)